Ganter Zinc Plated Steel Clamping Lever GN.15291, M8
- RS Stock No.:
- 829-589
- Mfr. Part No.:
- GN.15291
- Brand:
- Ganter
Subtotal (1 unit)*
$25.55
(exc. GST)
$28.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.55 |
*price indicative
- RS Stock No.:
- 829-589
- Mfr. Part No.:
- GN.15291
- Brand:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Product Type | Handle | |
| Lever Type | Clamping Lever | |
| Thread Gender | Male/Female | |
| Thread Size | M8 | |
| Handle Material | Die Cast Zinc | |
| Shaft Material | Stainless Steel | |
| Insert Material | Zinc Plated Steel | |
| Length | 63mm | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Product Type Handle | ||
Lever Type Clamping Lever | ||
Thread Gender Male/Female | ||
Thread Size M8 | ||
Handle Material Die Cast Zinc | ||
Shaft Material Stainless Steel | ||
Insert Material Zinc Plated Steel | ||
Length 63mm | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Elesa Adjustable Handle provides ergonomic control and secure operation for machinery and equipment, allowing precise adjustments and easy handling in various industrial applications. Its robust construction ensures long-lasting performance under continuous use.
Suitable for machinery and equipment adjustment
Ergonomic design for comfortable grip
Durable materials for extended service life
Quick and easy installation
Resistant to wear and mechanical stress
Related links
- Ganter Zinc Plated Steel Clamping Lever GN.15131, M8
- Ganter Zinc Plated Steel Clamping Lever GN.15281, M8
- Ganter Zinc Plated Steel Clamping Lever GN.31932, 16.3 mm x 16.3 mm
- Ganter Zinc Plated Steel Clamping Lever GN.15571, 18 mm x 13.5 mm
- Ganter Steel Clamping Lever GN.16321, M8 x 50 mm
- Ganter Steel Clamping Lever GN.16131, M8 x 11 mm
- Bosch Rexroth Zinc Plated Steel Clamping Lever 3842538607, M8 x 45 mm
- Ganter Steel Clamping Lever GN.20521, Stainless Steel
