Elesa Black Oxide Steel Clamping Lever 41541, M8 x 40 mm
- RS Stock No.:
- 771-756
- Mfr. Part No.:
- 41541
- Brand:
- Elesa
Subtotal (1 pack of 10 units)*
$115.03
(exc. GST)
$126.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $115.03 | $11.503 |
*price indicative
- RS Stock No.:
- 771-756
- Mfr. Part No.:
- 41541
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Adjustable Clamping Handle | |
| Lever Type | Clamping Lever | |
| Thread Gender | Male | |
| Thread Size | M8 | |
| Thread/Insert Length | 40mm | |
| Handle Material | Glass Filled Technopolymer | |
| Insert Material | Black Oxide Steel | |
| Length | 73mm | |
| Colour | Black, Grey, Orange | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Adjustable Clamping Handle | ||
Lever Type Clamping Lever | ||
Thread Gender Male | ||
Thread Size M8 | ||
Thread/Insert Length 40mm | ||
Handle Material Glass Filled Technopolymer | ||
Insert Material Black Oxide Steel | ||
Length 73mm | ||
Colour Black, Grey, Orange | ||
- COO (Country of Origin):
- IT
The Elesa Handle offers a reliable solution for manual operation in various applications, featuring an ergonomic design for user comfort and ease of use, ensuring effective gripping and control in everyday tasks.
Manufactured from glass-fibre reinforced polyamide for enhanced durability
Incorporates a reliable black-oxide steel retaining screw for secure fastening
- RS Stock No. 2788936
- Mfr. Part No. 3842516847
Each
$25.30
Related links
- Ganter Black Oxide Steel Clamping Lever GN.18141, M12
- Bosch Rexroth Steel Clamping Lever 3842516847, M8 x 40 mm
- RS PRO Stainless Steel Clamping Lever, M8 x 40 mm
- Elesa Stainless Steel Clamping Lever 33587, M8 x 25 mm
- Elesa Stainless Steel Clamping Lever 33582, M8 x 25 mm
- Elesa Stainless Steel Clamping Lever 33586, M8 x 50 mm
- Elesa 303 Stainless Steel Clamping Lever 141425, M8 x 13 mm
- RS PRO Steel Clamping Lever, M8 x 10 mm












