Tempatron PID330 Panel PID Temperature Controller, 3 Output Relay, SSR 270V ac/dc On-Off
- RS Stock No.:
- 163-441
- Mfr. Part No.:
- PID330ML-1000
- Brand:
- Tempatron
This image is representative of the product range
Subtotal (1 unit)*
$612.39
(exc. GST)
$673.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $612.39 |
*price indicative
- RS Stock No.:
- 163-441
- Mfr. Part No.:
- PID330ML-1000
- Brand:
- Tempatron
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempatron | |
| Output Type | Relay, SSR | |
| Product Type | PID Temperature Controller | |
| Number of Outputs | 3 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 270V ac/dc | |
| Diagnostics | Error Compensation, Sensor Break Detection | |
| Auxiliary Power Supply | 24 → 270 VAC | |
| Digital Comms | RS485 | |
| Maximum Voltage | 240V | |
| Display Type | LED | |
| Length | 96mm | |
| IP Rating | IP65 | |
| Width | 96mm | |
| Standards/Approvals | CE marked (EN61010-1, EN50081-1/50082-1 EMC directives) | |
| Series | PID330 | |
| Input Type | 0 to 10 Vdc, Analogue Input Millivolt, 0 to 20 mA, RTD, 0 to 5 Vdc, Thermocouple | |
| Mount Type | Panel | |
| Panel Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Tempatron | ||
Output Type Relay, SSR | ||
Product Type PID Temperature Controller | ||
Number of Outputs 3 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Maximum Supply Voltage 270V ac/dc | ||
Diagnostics Error Compensation, Sensor Break Detection | ||
Auxiliary Power Supply 24 → 270 VAC | ||
Digital Comms RS485 | ||
Maximum Voltage 240V | ||
Display Type LED | ||
Length 96mm | ||
IP Rating IP65 | ||
Width 96mm | ||
Standards/Approvals CE marked (EN61010-1, EN50081-1/50082-1 EMC directives) | ||
Series PID330 | ||
Input Type 0 to 10 Vdc, Analogue Input Millivolt, 0 to 20 mA, RTD, 0 to 5 Vdc, Thermocouple | ||
Mount Type Panel | ||
Panel Depth 90mm | ||
- COO (Country of Origin):
- IN
1//4 DIN PID330 PID Temperature Controller
- RS Stock No. 0163413
- Mfr. Part No. PID330MH-0000
- RS Stock No. 4879664
- Mfr. Part No. 702060/288-888-000-23
- RS Stock No. 7984132
- Mfr. Part No. F023423/ 1200-RD00-00-0-1
- RS Stock No. 5109118
- Mfr. Part No. 703042/181-000-23/000
Related links
- Tempatron PID330 Panel PID Temperature Controller SSR 270V ac On-Off
- Tempatron PID330 Panel PID Temperature Controller, 2 Output Relay 270V ac On-Off
- RS PRO ESM Panel Mount PID Temperature Controller SSR 240V ac On-Off
- RS PRO MV08 Panel Mount PID Temperature Controller SSR 24V ac Temperature Control
- RS PRO MV16 Panel Mount PID Temperature Controller SSR 24V ac/dc Temperature Control
- RS PRO ESM Panel Mount PID Temperature Controller 3 Input SSR 240V PID Controller, On-Off
- RS PRO MV16 Panel Mount PID Temperature Controller SSR 24V ac Temperature Control
- RS PRO MV08 Panel Mount PID Temperature Controller SSR 24V ac/dc Temperature Control












