Elesa 169527 Natural Cast Aluminium Lobe Knob, M10, Blind Hole

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$560.25

(exc. GST)

$616.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$56.025$560.25-
50 - 90$53.226$532.264%
100 - 290$50.424$504.249%
300 +$47.062$470.6215%

*price indicative

RS Stock No.:
268-7589
Mfr. Part No.:
169527
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Thread Size

M10

Product Type

Knob

Thread Length

32mm

Knob Shape

Lobe

Mount Type

Blind Hole

Knob Diameter

50 mm

Hole Length

16mm

Body Material

Cast Aluminium

Insert Material

Aluminium

Colour

Natural

Standards/Approvals

RoHS

Application

Clamp

COO (Country of Origin):
DE
The Elesa 169527 VCM series are lobe knobs made up of aluminium.

Butt-welded hub

Allow the operator a strong, firm and secure grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy