Elesa 169522 Natural Cast Aluminium Lobe Knob, M8, Blind Hole
- RS Stock No.:
- 268-7588
- Mfr. Part No.:
- 169522
- Brand:
- Elesa
Get a bulk buy discount
Add 50 more to save $131.30
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$524.93
(exc. GST)
$577.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $52.493 | $524.93 | - |
| 50 - 90 | $49.867 | $498.67 | $131.30 |
| 100 - 290 | $47.245 | $472.45 | $524.80 |
| 300 + | $44.094 | $440.94 | $2,519.70 |
*price indicative
- RS Stock No.:
- 268-7588
- Mfr. Part No.:
- 169522
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M8 | |
| Product Type | Knob | |
| Thread Length | 25mm | |
| Knob Shape | Lobe | |
| Mount Type | Blind Hole | |
| Knob Diameter | 40 mm | |
| Hole Length | 12.5mm | |
| Body Material | Cast Aluminium | |
| Insert Material | Aluminium | |
| Colour | Natural | |
| Standards/Approvals | RoHS | |
| Application | Clamp | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M8 | ||
Product Type Knob | ||
Thread Length 25mm | ||
Knob Shape Lobe | ||
Mount Type Blind Hole | ||
Knob Diameter 40 mm | ||
Hole Length 12.5mm | ||
Body Material Cast Aluminium | ||
Insert Material Aluminium | ||
Colour Natural | ||
Standards/Approvals RoHS | ||
Application Clamp | ||
- COO (Country of Origin):
- DE
The Elesa 169522 VCM series are lobe knobs made up of aluminium.
Butt-welded hub
Allow the operator a strong, firm and secure grip
Related links
- Elesa 169527 Natural Cast Aluminium Lobe Knob Blind Hole
- Elesa 169532 Natural Cast Aluminium Lobe Knob Blind Hole
- Elesa 169542 Natural Cast Aluminium Lobe Knob Blind Hole
- Elesa 169547 Natural Stainless Steel Lobe Knob Blind Hole
- Elesa 2501 Black Duroplast Round Knob Blind Hole
- Elesa 6721 Black Polyamide Based Technopolymer Knob Blind Hole
- Elesa 169552 Natural Stainless Steel Lobe Knob Blind Hole
- Elesa 169562 Natural Stainless Steel Lobe Knob Threaded Stud
