Elesa 169532 Natural Cast Aluminium Lobe Knob, M12, Blind Hole
- RS Stock No.:
- 268-7590
- Mfr. Part No.:
- 169532
- Brand:
- Elesa
Get a bulk buy discount
Add 25 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$350.79
(exc. GST)
$385.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $70.158 | $350.79 | - |
| 25 - 45 | $66.65 | $333.25 | 5% |
| 50 - 145 | $63.14 | $315.70 | 10% |
| 150 + | $58.932 | $294.66 | 16% |
*price indicative
- RS Stock No.:
- 268-7590
- Mfr. Part No.:
- 169532
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Knob | |
| Thread Size | M12 | |
| Thread Length | 40mm | |
| Knob Shape | Lobe | |
| Mount Type | Blind Hole | |
| Knob Diameter | 60 mm | |
| Hole Length | 20mm | |
| Body Material | Cast Aluminium | |
| Insert Material | Aluminium | |
| Colour | Natural | |
| Standards/Approvals | RoHS | |
| Application | Clamp | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Knob | ||
Thread Size M12 | ||
Thread Length 40mm | ||
Knob Shape Lobe | ||
Mount Type Blind Hole | ||
Knob Diameter 60 mm | ||
Hole Length 20mm | ||
Body Material Cast Aluminium | ||
Insert Material Aluminium | ||
Colour Natural | ||
Standards/Approvals RoHS | ||
Application Clamp | ||
- COO (Country of Origin):
- DE
The Elesa 169532 VCM series are lobe knobs made up of aluminium.
Butt-welded hub
Allow the operator a strong, firm and secure grip
Related links
- Elesa 169542 Natural Cast Aluminium Lobe Knob Blind Hole
- Elesa 169527 Natural Cast Aluminium Lobe Knob Blind Hole
- Elesa 169522 Natural Cast Aluminium Lobe Knob Blind Hole
- Elesa 169552 Natural Stainless Steel Lobe Knob Blind Hole
- Elesa 66654 Black Duroplast Lobe Knob Threaded Stud
- Elesa 169547 Natural Stainless Steel Lobe Knob Blind Hole
- Elesa 169562 Natural Stainless Steel Lobe Knob Threaded Stud
- Elesa 169563 Natural Stainless Steel Lobe Knob Threaded Stud
