Elesa 190476 Blue Technopolymer Lobe Knob, M10, Threaded Hole
- RS Stock No.:
- 781-137
- Mfr. Part No.:
- 190476
- Brand:
- Elesa
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$413.14
(exc. GST)
$454.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $413.14 | $41.314 |
*price indicative
- RS Stock No.:
- 781-137
- Mfr. Part No.:
- 190476
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M10 | |
| Product Type | Knob | |
| Thread Length | 30mm | |
| Knob Shape | Lobe | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 50 mm | |
| Hole Diameter | 10mm | |
| Body Material | Technopolymer | |
| Insert Material | 303 Stainless Steel | |
| Colour | Blue | |
| Standards/Approvals | RoHS compliant | |
| Application | Manual Tightening | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M10 | ||
Product Type Knob | ||
Thread Length 30mm | ||
Knob Shape Lobe | ||
Mount Type Threaded Hole | ||
Knob Diameter 50 mm | ||
Hole Diameter 10mm | ||
Body Material Technopolymer | ||
Insert Material 303 Stainless Steel | ||
Colour Blue | ||
Standards/Approvals RoHS compliant | ||
Application Manual Tightening | ||
- COO (Country of Origin):
- IT
The Elesa Lobe knob with solid section offers optimal grip for manual adjustments in various applications, ensuring reliability and functionality even in demanding environments.
Glass-fibre reinforced polyamide provides durability and strength
RAL 5005 blue colour aids in visibility for safety
Designed without rear cavities for easy cleaning and hygiene
Suitable for food and pharmaceutical industries, ensuring compliance with regulations
Effective grip design accommodates use with work gloves
Related links
- Elesa 195346 Blue M10, Threaded Hole
- Elesa 66551 Black Duroplast Lobe Knob Threaded
- Elesa 195476 Blue M8, Threaded Hole
- Elesa 169571 Natural Stainless Steel Lobe Knob Threaded Stud
- Elesa 169527 Natural Cast Aluminium Lobe Knob Blind Hole
- Elesa 69767 Black Polypropylene Technopolymer Fluted Knob Knob Threaded Through Hole
- Elesa 69762-C9 Black Polypropylene Technopolymer Fluted Knob Knob Threaded Through Hole
- Elesa 190346 Blue Stainless Steel Lobe Knob Threaded Hole
