Ganter GN.30291 Aluminium Aluminium Round Knob, M4, Screw

Subtotal (1 pack of 10 units)*

$375.23

(exc. GST)

$412.75

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$375.23$37.523

*price indicative

RS Stock No.:
829-519
Mfr. Part No.:
GN.30291
Brand:
Ganter
Find similar products by selecting one or more attributes.
Select all

Brand

Ganter

Product Type

Knob

Thread Size

M4

Thread Length

4.3mm

Knob Shape

Round

Mount Type

Screw

Knob Diameter

22 mm

Hole Diameter

5mm

Hole Length

9mm

Body Material

Aluminium

Insert Material

Aluminium

Colour

Aluminium

Standards/Approvals

RoHS

Application

Screws

COO (Country of Origin):
DE
The Elesa Knurled Control Knob is MADE of knurled aluminium profile, anodised in black colour, providing Durable and ergonomic operation. Designed for industrial and mechanical applications, it ensures precise control and reliable handling while complying with RoHS standards.

Made of knurled anodised aluminium profile

Black colour finish for durability and aesthetics

Provides ergonomic and precise handling

Suitable for industrial and mechanical applications

Complies with RoHS standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy