Elesa 6356 Black Polyamide Based Technopolymer Round Knob, M4, Threaded Stud
- RS Stock No.:
- 268-7786
- Mfr. Part No.:
- 6356
- Brand:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$51.19
(exc. GST)
$56.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $5.119 | $51.19 |
| 50 - 90 | $4.862 | $48.62 |
| 100 - 290 | $4.607 | $46.07 |
| 300 + | $4.299 | $42.99 |
*price indicative
- RS Stock No.:
- 268-7786
- Mfr. Part No.:
- 6356
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Knob | |
| Thread Size | M4 | |
| Thread Length | 13mm | |
| Knob Shape | Round | |
| Mount Type | Threaded Stud | |
| Knob Diameter | 16 mm | |
| Hole Diameter | 11mm | |
| Hole Length | 5mm | |
| Body Material | Polyamide Based Technopolymer | |
| Insert Material | Zinc Plated Steel | |
| Colour | Black | |
| Standards/Approvals | ISO 4753, RoHS | |
| Application | Clamp | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Knob | ||
Thread Size M4 | ||
Thread Length 13mm | ||
Knob Shape Round | ||
Mount Type Threaded Stud | ||
Knob Diameter 16 mm | ||
Hole Diameter 11mm | ||
Hole Length 5mm | ||
Body Material Polyamide Based Technopolymer | ||
Insert Material Zinc Plated Steel | ||
Colour Black | ||
Standards/Approvals ISO 4753, RoHS | ||
Application Clamp | ||
- COO (Country of Origin):
- IT
The Elesa 6356 BT series are fluted knobs. They are made of polyamide based technopolymer with matte finishing.
Provide firm and safe grip to the operator's hand
Designed to provide maximum ergonomics
Related links
- Elesa 6351 Black Polyamide Based Technopolymer Round Knob Threaded Stud
- Elesa 6311 Black Polyamide Based Technopolymer Round Knob Blind Hole
- Elesa 6321 Black Polyamide Based Technopolymer Round Knob Blind Hole
- Elesa 6331 Black Polyamide Based Technopolymer Round Knob Through Hole
- Elesa 6661 Black Polyamide Based Technopolymer Round Knob Threaded Stud
- Elesa 6666 Black Polyamide Based Technopolymer Round Knob Threaded Stud
- Elesa 6376 Black Polyamide Based Technopolymer Round Knob Threaded Stud
- Elesa 6591 Black Polyamide Based Technopolymer Round Knob Threaded Stud
