Ganter GN.30543 Aluminium Aluminium Round Knob, M5, Flange
- RS Stock No.:
- 829-522
- Mfr. Part No.:
- GN.30543
- Brand:
- Ganter
Subtotal (1 pack of 10 units)*
$976.97
(exc. GST)
$1,074.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $976.97 | $97.697 |
*price indicative
- RS Stock No.:
- 829-522
- Mfr. Part No.:
- GN.30543
- Brand:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Product Type | Knob | |
| Thread Size | M5 | |
| Thread Length | 16mm | |
| Knob Shape | Round | |
| Mount Type | Flange | |
| Knob Diameter | 50 mm | |
| Hole Diameter | 10mm | |
| Hole Length | 34mm | |
| Body Material | Aluminium | |
| Insert Material | Aluminium | |
| Colour | Aluminium | |
| Standards/Approvals | RoHS | |
| Application | Screws | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Product Type Knob | ||
Thread Size M5 | ||
Thread Length 16mm | ||
Knob Shape Round | ||
Mount Type Flange | ||
Knob Diameter 50 mm | ||
Hole Diameter 10mm | ||
Hole Length 34mm | ||
Body Material Aluminium | ||
Insert Material Aluminium | ||
Colour Aluminium | ||
Standards/Approvals RoHS | ||
Application Screws | ||
- COO (Country of Origin):
- DE
The Elesa Knurled Control Knob features a knurled aluminium profile, anodised in black, with a cap MADE of light-grey acetal resin based (POM) technopolymer. It provides durable, ergonomic, and precise operation for industrial and mechanical applications, ensuring reliable control and handling while complying with RoHS standards.
Cap MADE of light-grey acetal resin based (POM) technopolymer
Provides ergonomic and precise control
Suitable for industrial and mechanical applications
Complies with RoHS standards
Related links
- Ganter GN.30291 Aluminium Aluminium Round Knob Screw
- Ganter GN.30345 Black Aluminium Knurled Clamping Knob Shaft
- Elesa 2201 Black Duroplast Round Knob Blind Hole
- Elesa 2211 Black Duroplast Round Knob Threaded Through Hole
- Elesa 6371 Black Polyamide Based Technopolymer Round Knob Threaded Stud
- Elesa 2132 Black Duroplast Round Knob Threaded Stud
- Elesa 6546 Black Polyamide Based Technopolymer Round Knob Threaded Stud
- Elesa 6376 Black Polyamide Based Technopolymer Round Knob Threaded Stud
