ITT Cannon, TNA Connector Seal Gasket, Shell Size 16 mm for use with Neptune Series, Trident
- RS Stock No.:
- 237-4110
- Mfr. Part No.:
- TNA16PG01-00B / 192900-0566
- Brand:
- ITT Cannon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 12%
View bulk pricing optionsSubtotal (1 unit)*
$2.39
(exc. GST)
$2.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.39 | - |
| 10 + | $2.10 | 12% |
*price indicative
- RS Stock No.:
- 237-4110
- Mfr. Part No.:
- TNA16PG01-00B / 192900-0566
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Connector Seal | |
| Seal Type | Gasket | |
| Shell Size | 16 mm | |
| For Use With | Neptune Series, Trident | |
| Series | TNA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Connector Seal | ||
Seal Type Gasket | ||
Shell Size 16 mm | ||
For Use With Neptune Series, Trident | ||
Series TNA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The ITT Cannon has flange type panel gasket. The flange type panel gasket has shell size of 16 mm.
Colour of the gasket is the black
Related links
- ITT Cannon Shell Size 16 mm for use with Neptune Series, Trident
- ITT Cannon TNA Male Dust Cap, Shell Size 16
- ITT Cannon TNA Female Dust Cap, Shell Size 14
- ITT Cannon TNA Male Dust Cap, Shell Size 14
- ITT Cannon TNA Female Dust Cap, Shell Size 12
- ITT Cannon TNA Male Dust Cap Polymer
- ITT Cannon Black Panel Gaskets, Shell Size 16 mm for use with Trident connectors
- ITT Cannon Black Panel Gaskets, Shell Size 24 mm for use with Trident connectors
