ITT Cannon Connector Nut Black Panel Gaskets, Shell Size 16 mm for use with Trident connectors
- RS Stock No.:
- 237-4103
- Mfr. Part No.:
- TNA16PG03-00B / 192900-0402
- Brand:
- ITT Cannon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.23
(exc. GST)
$12.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.246 | $11.23 |
| 50 + | $2.102 | $10.51 |
*price indicative
- RS Stock No.:
- 237-4103
- Mfr. Part No.:
- TNA16PG03-00B / 192900-0402
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Connector Nut | |
| Shell Size | 16 mm | |
| Accessory Type | Panel Gaskets | |
| For Use With | Trident connectors | |
| Colour | Black | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Series | Trident Neptune/TNM/Ringlock | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Connector Nut | ||
Shell Size 16 mm | ||
Accessory Type Panel Gaskets | ||
For Use With Trident connectors | ||
Colour Black | ||
Material Nylon | ||
Standards/Approvals No | ||
Series Trident Neptune/TNM/Ringlock | ||
- COO (Country of Origin):
- AL
The ITT Cannon has jam nut type panel gasket. The jam nut type panel gasket having shall size of 16 mm.
Colour of the gasket is the black
Related links
- ITT Cannon Black Panel Gaskets, Shell Size 16 mm for use with Trident connectors
- ITT Cannon Black Panel Gaskets, Shell Size 24 mm for use with Trident connectors
- ITT Cannon Black Sealed Cable Clamp, Shell Size 10 mm for use with Trident connectors
- ITT Cannon Shell Size 16 mm for use with Neptune Series, Trident
- ITT Cannon TNA Male Dust Cap, Shell Size 16
- ITT Cannon Black Unsealed Cable Clamp, Shell Size 10 mm for use with TNM Circular Connectors
- ITT Cannon Black Unsealed Cable Clamp, Shell Size 12 mm for use with TNM Circular Connectors
- ITT Cannon Power Pin for use with Trident connectors
