Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration Resistant
- RS Stock No.:
- 494-642
- Mfr. Part No.:
- 1541916
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.42
(exc. GST)
$40.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $36.42 |
| 10 + | $33.50 |
*price indicative
- RS Stock No.:
- 494-642
- Mfr. Part No.:
- 1541916
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Insert Type | Contact | |
| Shell Size | 2.5 mm | |
| Number of Contacts | 6 | |
| For Use With | Shock And Vibration Resistant | |
| Material | Polycarbonate, Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | HC-TSC-B06-I-UT-M-CE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Insert Type Contact | ||
Shell Size 2.5 mm | ||
Number of Contacts 6 | ||
For Use With Shock And Vibration Resistant | ||
Material Polycarbonate, Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series HC-TSC-B06-I-UT-M-CE | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Contact insert is designed to deliver exceptional performance and reliability in demanding industrial environments. This product, suitable for use in various applications, boasts a compact design that allows for seamless integration into systems requiring robust connection solutions. Its advanced screw connection technology ensures secure and reliable connections, which is essential for ensuring safe operation under varying conditions. With a high rated voltage and current capacity, this contact insert accommodates diverse power requirements while maintaining efficiency.
Capable of handling a wide range of conductor cross sections
Optimised for easy installation with clear connection profiles
Meets stringent industry standards for quality and safety
Excellent thermal performance across an extensive temperature range
User friendly design facilitates quick maintenance and assembly
- RS Stock No. 0519414
- Mfr. Part No. 1597635
1 Pack of 10
$81.25
- RS Stock No. 0483084
- Mfr. Part No. 1601116
1 Pack of 10
$263.66
- RS Stock No. 0519417
- Mfr. Part No. 1601636
1 Pack of 10
$77.80
- RS Stock No. 0519455
- Mfr. Part No. 1601634
1 Pack of 10
$101.49
Related links
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Integrated Sleeve Frame
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with VC-AMS 5
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with VC-AMS 4
- Phoenix Contact Contact Insert size 2 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size M23 6 Way for use with Shock And Vibration-resistant












