Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration Resistant
- RS Stock No.:
- 519-455
- Mfr. Part No.:
- 1601634
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$101.49
(exc. GST)
$111.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $101.49 | $10.149 | - |
| 5 + | $98.67 | $9.867 | 2% |
*price indicative
- RS Stock No.:
- 519-455
- Mfr. Part No.:
- 1601634
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Insert Type | Contact | |
| Shell Size | 2.5 mm | |
| Number of Contacts | 6 | |
| For Use With | Shock And Vibration Resistant | |
| Material | Polyamide 66, Nickel Plated, Gold Coated, Copper Zinc Alloy | |
| Standards/Approvals | RoHS II, CHINA RoHS, EU RoHS, EU REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Insert Type Contact | ||
Shell Size 2.5 mm | ||
Number of Contacts 6 | ||
For Use With Shock And Vibration Resistant | ||
Material Polyamide 66, Nickel Plated, Gold Coated, Copper Zinc Alloy | ||
Standards/Approvals RoHS II, CHINA RoHS, EU RoHS, EU REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Insert is engineered for precise connectivity in various applications, ensuring reliability and performance. Designed specifically with a focus on user friendly integration, the device features a robust M23 thread type, allowing for secure connections in demanding environments. Its compact design accommodates 17 positions, facilitating versatile cabling options while maintaining a streamlined form factor. Built to meet RoHS II standards, this innovative solution supports sustainable practices without compromising on functionality. The contact insert also includes integrated contacts for enhanced versatility, making it suitable for diverse industrial applications.
Crimp connection method offers reliable and secure electrical connections
Nickel plated gold coated contact surface enhances conductivity and durability
Compression and environmental protection against common industrial factors
Compact design allows for efficient space utilisation in control cabinet applications
Integrated contacts streamline assembly processes enhancing operational efficiency
Related links
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Integrated Sleeve Frame
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with VC-AMS 5
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with VC-AMS 4
- Phoenix Contact Contact Insert size 2 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size M23 6 Way for use with Shock And Vibration-resistant
