Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Integrated Sleeve Frame

Unavailable
RS will no longer stock this product.
RS Stock No.:
556-582
Mfr. Part No.:
1607502
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Contact Insert

Insert Type

Contact

Shell Size

2.5 mm

Number of Contacts

6

For Use With

Integrated Sleeve Frame

Material

Polyamide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

E118976, cUL, UL

Series

VC-M

COO (Country of Origin):
PL
The Phoenix Contact Contact Insert featuring an integrated sleeve frame and designed for robust performance, is a testament to cutting edge engineering. With a focus on versatility, it accommodates a modular architecture allowing for seamless integration into various applications. The product is suitable for environments demanding high reliability such as plant and electrical device engineering. The connectors' ability to handle substantial voltage and current specifications enhances operational efficiency and simplifies the installation process.

Protective cap is included to shield unused connectors from environmental factors

Electrical safety is reinforced with a grounding requirement for high voltage applications

Operational ranges cater to both extreme ambient temperatures and demanding mechanical conditions

Offers a modular design that facilitates easy expansion and adaptability

Inspection protocols enable regular checks to uphold safety and functionality

Design minimizes the risk of incorrect connections through keying options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy