Amphenol Industrial 9760 MIL-DTL-5015 Female Dust Cap, Shell Size 18 IP66 Rated, with Olive Drab Cadmium Finish,
- RS Stock No.:
- 298-2667
- Mfr. Part No.:
- 97-60-18P
- Brand:
- Amphenol Industrial
This image is representative of the product range
Subtotal (1 unit)*
$23.83
(exc. GST)
$26.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.83 |
*price indicative
- RS Stock No.:
- 298-2667
- Mfr. Part No.:
- 97-60-18P
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Dust Cap | |
| Gender | Female | |
| Shell Size | 18 | |
| Sub Type | Protection Cap | |
| Military Standard | MIL-DTL-5015 | |
| Series | 9760 | |
| IP Rating | IP66 | |
| Panel Mount Fitting | No | |
| Material | Aluminium | |
| Cord Included | Yes | |
| Finish | Olive Drab Cadmium | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Dust Cap | ||
Gender Female | ||
Shell Size 18 | ||
Sub Type Protection Cap | ||
Military Standard MIL-DTL-5015 | ||
Series 9760 | ||
IP Rating IP66 | ||
Panel Mount Fitting No | ||
Material Aluminium | ||
Cord Included Yes | ||
Finish Olive Drab Cadmium | ||
Colour Black | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
9760 Dust Caps and Chain Assemblies (Olive Drab)
A comprehensive offering of connector dust caps suitable for use with the Amphenol MS series of circular connectors.Screw-fit caps have fitted beaded chains for attaching to the cable assembly.
97 (Olive Drab)
Commercial grade threaded circular multi-pole connectors designed to conform to the general requirements of MIL-C-5015 and satisfy the commercial and industrial demand for quality, reliability and low cost. The connectors are screw locking and fully interchangeable with other screw locking MIL-C-5015 types. All pins and sockets solder bucket type.
- RS Stock No. 2982673
- Mfr. Part No. 97-60-20P
Each
$37.61
- RS Stock No. 2982623
- Mfr. Part No. 97-60-10P
Each
$15.26
- RS Stock No. 2982689
- Mfr. Part No. 97-60-22P
Each
$37.08
- RS Stock No. 2982651
- Mfr. Part No. 97-60-16P
Each
$17.07
Related links
- Amphenol Industrial 9760 MIL-DTL-5015 Female Dust Cap with Olive Drab Cadmium Finish,
- Amphenol Industrial 9760 MIL-DTL-5015 Female Dust Cap with Olive Drab Cadmium Finish,
- Amphenol Industrial 9760 MIL-DTL-5015 Female Dust Cap with Olive Drab Cadmium Finish,
- Amphenol Industrial 9760 MIL-DTL-5015 Female Dust Cap with Olive Drab Cadmium Finish,
- Amphenol Industrial 9760 MIL-DTL-5015 Female Dust Cap with Olive Drab Cadmium Finish,
- Amphenol Industrial 9760 MIL-DTL-5015 Female Dust Cap with Olive Drab Cadmium Finish,
- Amphenol Industrial 9760 MIL-DTL-5015 Female Dust Cap with Olive Drab Cadmium Finish,
- Amphenol Industrial 9760 MIL-DTL-5015 Female Dust Cap with Olive Drab Cadmium Finish,







