Amphenol Industrial 9760 MIL-DTL-5015 Female Dust Cap, Shell Size 22 IP66 Rated, with Olive Drab Cadmium Finish,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$27.66

(exc. GST)

$30.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$27.66
10 - 24$27.14
25 - 49$26.40
50 - 99$25.66
100 +$24.97

*price indicative

RS Stock No.:
298-2689
Mfr. Part No.:
97-60-22P
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Gender

Female

Product Type

Dust Cap

Shell Size

22

Sub Type

Protection Cap

Military Standard

MIL-DTL-5015

Series

9760

IP Rating

IP66

Panel Mount Fitting

No

Material

Aluminium

Cord Included

Yes

Finish

Olive Drab Cadmium

Colour

Black

Standards/Approvals

No

Non Compliant

9760 Dust Caps and Chain Assemblies (Olive Drab)


A comprehensive offering of connector dust caps suitable for use with the Amphenol MS series of circular connectors.Screw-fit caps have fitted beaded chains for attaching to the cable assembly.

97 (Olive Drab)


Commercial grade threaded circular multi-pole connectors designed to conform to the general requirements of MIL-C-5015 and satisfy the commercial and industrial demand for quality, reliability and low cost. The connectors are screw locking and fully interchangeable with other screw locking MIL-C-5015 types. All pins and sockets solder bucket type.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy