Amphenol Industrial 97 MIL-DTL-5015 Socket Dust Cap, Shell Size 16 IP66 Rated, with Olive Drab Cadmium Finish, Aluminium
- RS Stock No.:
- 298-2651
- Mfr. Part No.:
- 97-60-16P
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)**
$19.86
(exc. GST)
$21.85
(inc. GST)
31 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $19.86 |
10 - 24 | $19.75 |
25 - 49 | $19.34 |
50 - 249 | $18.84 |
250 + | $15.50 |
**price indicative
- RS Stock No.:
- 298-2651
- Mfr. Part No.:
- 97-60-16P
- Brand:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Gender | Socket | |
Shell Size | 16 | |
Military Standard | MIL-DTL-5015 | |
Series | 97 | |
IP Rating | IP66 | |
Panel Mount Fitting | No | |
Material | Aluminium | |
Cord Included | Yes | |
Finish | Olive Drab Cadmium | |
Colour | Black | |
Series Number | 9760 | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Gender Socket | ||
Shell Size 16 | ||
Military Standard MIL-DTL-5015 | ||
Series 97 | ||
IP Rating IP66 | ||
Panel Mount Fitting No | ||
Material Aluminium | ||
Cord Included Yes | ||
Finish Olive Drab Cadmium | ||
Colour Black | ||
Series Number 9760 | ||
Related links
- Amphenol Industrial 97 MIL-DTL-5015 Socket Dust Cap with Olive...
- Amphenol Industrial 97 MIL-DTL-5015 Socket Dust Cap with Olive...
- Amphenol Industrial 97 MIL-DTL-5015 Socket Dust Cap with Olive...
- Amphenol Industrial 97 MIL-DTL-5015 Socket Dust Cap with Olive...
- Amphenol Industrial 97 MIL-DTL-5015 Socket Dust Cap with Olive...
- Amphenol Industrial 97 MIL-DTL-5015 Plug Dust Cap with Olive Drab...
- Amphenol Industrial 97 MIL-DTL-5015 Socket Dust Cap with Olive...
- Amphenol Industrial 97 MIL-DTL-5015 Plug Dust Cap with Olive Drab...