AXINDUS Sealing Cap for use with Coupler Or RJ45 Connector
- RS Stock No.:
- 259-2297
- Mfr. Part No.:
- I4CAPRJ
- Brand:
- AXINDUS
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$26.31
(exc. GST)
$28.94
(inc. GST)
Units | Per unit |
---|---|
1 + | $26.31 |
- RS Stock No.:
- 259-2297
- Mfr. Part No.:
- I4CAPRJ
- Brand:
- AXINDUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The CAE Groupe waterproof and dustproof cap is used for RJ45 circular modules Industrial Ethernet. It is suitable to RJ45 connector and coupler of Industry 4.0 range.
IP68 protection level suitable to harsh environments
Screw cap locking 1/4 turn
Attachment cord included
Extended immersion
Screw cap locking 1/4 turn
Attachment cord included
Extended immersion
Specifications
Attribute | Value |
---|---|
Accessory Type | Sealing Cap |
For Use With | Coupler Or RJ45 Connector |
Related links
- AXINDUS Sealing Cap for use with RJ45 Plug
- AXINDUS DIN Rail Adaptor for use with RJ45 Connector
- Ethernet Connector Accessories
- Phoenix Contact, VS-PPC-F1-PC-POBK Dust Cap for use with RJ45...
- Phoenix Contact, VS-V1-F-PC-POBK Corded Dust Cap for use with RJ45...
- HellermannTyton Connectivity Dust Cap for use with RJ45 Connectors
- RS PRO Corded Dust Cap for use with RJ45 Connectors
- AXINDUS Junction for use with Cat6a and Industrial Ethernet Link