Amphenol Industrial 9760 MIL-DTL-5015 Female Dust Cap, Shell Size 10 IP66 Rated, with Olive Drab Cadmium Finish,
- RS Stock No.:
- 298-2623
- Mfr. Part No.:
- 97-60-10P
- Brand:
- Amphenol Industrial
This image is representative of the product range
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$15.26
(exc. GST)
$16.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 102 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $15.26 | - |
| 10 - 24 | $14.50 | 4% |
| 25 - 49 | $13.76 | 9% |
| 50 - 249 | $13.06 | 14% |
| 250 + | $12.39 | 18% |
*price indicative
- RS Stock No.:
- 298-2623
- Mfr. Part No.:
- 97-60-10P
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Dust Cap | |
| Gender | Female | |
| Shell Size | 10 | |
| Sub Type | Crimp Termination | |
| Military Standard | MIL-DTL-5015 | |
| Series | 9760 | |
| IP Rating | IP66 | |
| Panel Mount Fitting | No | |
| Material | Aluminium | |
| Cord Included | Yes | |
| Finish | Olive Drab Cadmium | |
| For Use With | Robotics, Instrumentation, Welding Equipment, Automotive, Commercial applications, Heavy equipment, medical equipment, machine tool and welding industries, ECG monitoring cables, Factory Automation, Machine Tool | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Dust Cap | ||
Gender Female | ||
Shell Size 10 | ||
Sub Type Crimp Termination | ||
Military Standard MIL-DTL-5015 | ||
Series 9760 | ||
IP Rating IP66 | ||
Panel Mount Fitting No | ||
Material Aluminium | ||
Cord Included Yes | ||
Finish Olive Drab Cadmium | ||
For Use With Robotics, Instrumentation, Welding Equipment, Automotive, Commercial applications, Heavy equipment, medical equipment, machine tool and welding industries, ECG monitoring cables, Factory Automation, Machine Tool | ||
Colour Black | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
9760 Dust Caps and Chain Assemblies (Olive Drab)
97 (Olive Drab)
Related links
- Amphenol Industrial 9760 MIL-DTL-5015 Female Dust Cap with Olive Drab Cadmium Finish,
- Amphenol Industrial 9760 MIL-DTL-5015 Female Dust Cap with Olive Drab Cadmium Finish,
- Amphenol Industrial 9760 MIL-DTL-5015 Female Dust Cap with Olive Drab Cadmium Finish,
- Amphenol Industrial 9760 MIL-DTL-5015 Female Dust Cap with Olive Drab Cadmium Finish,
- Amphenol Industrial 9760 MIL-DTL-5015 Female Dust Cap with Olive Drab Cadmium Finish,
- Amphenol Industrial 9760 MIL-DTL-5015 Female Dust Cap with Olive Drab Cadmium Finish,
- Amphenol Industrial 9760 MIL-DTL-5015 Female Dust Cap with Olive Drab Cadmium Finish,
- Amphenol Industrial 97 MIL-DTL-5015 Socket Dust Cap with Olive Drab Cadmium Finish,
