Amphenol Industrial 9760 MIL-DTL-5015 Female Dust Cap, Shell Size 14 IP66 Rated, with Olive Drab Cadmium Finish,
- RS Stock No.:
- 298-2645
- Mfr. Part No.:
- 97-60-14P
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$19.23
(exc. GST)
$21.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 200 unit(s) shipping from 13 January 2027
- Plus 200 unit(s) shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $19.23 | - |
| 10 - 24 | $18.87 | 1% |
| 25 - 49 | $18.29 | 4% |
| 50 + | $17.88 | 7% |
*price indicative
- RS Stock No.:
- 298-2645
- Mfr. Part No.:
- 97-60-14P
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Gender | Female | |
| Product Type | Dust Cap | |
| Shell Size | 14 | |
| Sub Type | Protection Cap | |
| Military Standard | MIL-DTL-5015 | |
| Series | 9760 | |
| IP Rating | IP66 | |
| Panel Mount Fitting | No | |
| Material | Aluminium | |
| Cord Included | Yes | |
| Finish | Olive Drab Cadmium | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Gender Female | ||
Product Type Dust Cap | ||
Shell Size 14 | ||
Sub Type Protection Cap | ||
Military Standard MIL-DTL-5015 | ||
Series 9760 | ||
IP Rating IP66 | ||
Panel Mount Fitting No | ||
Material Aluminium | ||
Cord Included Yes | ||
Finish Olive Drab Cadmium | ||
Colour Black | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
9760 Dust Caps and Chain Assemblies (Olive Drab)
A comprehensive offering of connector dust caps suitable for use with the Amphenol MS series of circular connectors.Screw-fit caps have fitted beaded chains for attaching to the cable assembly.
97 (Olive Drab)
Commercial grade threaded circular multi-pole connectors designed to conform to the general requirements of MIL-C-5015 and satisfy the commercial and industrial demand for quality, reliability and low cost. The connectors are screw locking and fully interchangeable with other screw locking MIL-C-5015 types. All pins and sockets solder bucket type.
Related links
- Amphenol Industrial 9760 MIL-DTL-5015 Female Dust Cap with Olive Drab Cadmium Finish,
- Amphenol Industrial 9760 MIL-DTL-5015 Female Dust Cap with Olive Drab Cadmium Finish,
- Amphenol Industrial 9760 MIL-DTL-5015 Female Dust Cap with Olive Drab Cadmium Finish,
- Amphenol Industrial 9760 MIL-DTL-5015 Female Dust Cap with Olive Drab Cadmium Finish,
- Amphenol Industrial 9760 MIL-DTL-5015 Female Dust Cap with Olive Drab Cadmium Finish,
- Amphenol Industrial 9760 MIL-DTL-5015 Female Dust Cap with Olive Drab Cadmium Finish,
- Amphenol Industrial 9760 MIL-DTL-5015 Female Dust Cap with Olive Drab Cadmium Finish,
- Amphenol Industrial 9760 MIL-DTL-5015 Male Dust Cap with Olive Drab Cadmium Finish, Aluminium
