ITT Cannon TNA Male Dust Cap, Shell Size 16 IP67 Rated, Polymer

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$15.14

(exc. GST)

$16.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 139 unit(s) shipping from 16 November 2026
  • Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$15.14
25 - 49$14.77
50 +$14.52

*price indicative

RS Stock No.:
273-5269
Mfr. Part No.:
TNA16DCR0-02B / 192900-0393
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

Dust Cap

Gender

Male

Shell Size

16

Sub Type

Dust Cap

Military Standard

No

Series

TNA

IP Rating

IP67

Panel Mount Fitting

Yes

Material

Polymer

Cord Included

No

For Use With

Trident, Neptune Series

Colour

Grey

Standards/Approvals

No

COO (Country of Origin):
HU

Dust Caps


Plastic dust-caps for plug and socket panel housings. Only the shell size is required to determine the correct cap. Caps include a plastic retaining strap.

Neptune


Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available.,To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires : 2.7 to 4.0mm.,Number of contacts shown as power/signal eg 2//13.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy