ITT Cannon TNA Male Dust Cap, Shell Size 14

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$19.67

(exc. GST)

$21.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$19.67
10 +$18.70

*price indicative

RS Stock No.:
237-4194
Mfr. Part No.:
TNA14DCP0-00B / 192991-0673
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Gender

Male

Product Type

Dust Cap

Shell Size

14

Sub Type

Dust Cap

Military Standard

No

Series

TNA

Panel Mount Fitting

No

Cord Included

No

For Use With

Neptune Series, Trident

Standards/Approvals

No

COO (Country of Origin):
HU
The ITT Cannon has flange type panel gasket. The flange type panel gasket has shell size of 14 mm.

Colour of the gasket is the black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy