ITT Cannon Male Dust Cap IP53 Rated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$12.75

(exc. GST)

$14.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 43 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$12.75
10 - 24$12.53
25 +$12.06

*price indicative

RS Stock No.:
288-134
Mfr. Part No.:
PCPS-5
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Gender

Male

Product Type

Dust Cap

Military Standard

No

IP Rating

IP53

Panel Mount Fitting

Yes

Cord Included

No

For Use With

Powerlock Connectors

Colour

Black

Standards/Approvals

No

Panel Source Connectors 660A


ITT VEAM PowerLock panel source connectors are field installable power distribution connectors which serve a broad industry base including generator distribution connectors at carnivals, outdoor concerts, sporting events and many other heavy industry applications that require a robust and hard wearing power connector.ITT VEAM Powerlock panel source connectors are single pole connectors that interface with line drain connectors of the same colour coding as part of the power supply daisy chain.

Supplied with male contact.

Rigid IP2X finger proof nose

A slot for the secondary locking pin

Veam Powerlock


The Veam Powerlock connector series for field installable power distribution systems which offers the ultimate in safety and reliability under the most severe operating systems.,Typical applications include three phase motors, generators, load banks, lighting distribution panels and in-house supplies.

Note

Never attempt to uncouple a connector when under load. 400 and 600 amp connectors are interconnectable, which is not advisable in a power network, caution must be applied when building a network to ensure the power handling capabilities of connectors are not exceeded.

Approvals

IP67, UL94-V0, IP2X

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy