Amphenol Industrial ISOBUS Male Dust Cap, Shell Size 24 IP67 Rated, with Black Finish, Thermoplastic
- RS Stock No.:
- 174-1642
- Mfr. Part No.:
- AHDC04-24-PMT
- Brand:
- Amphenol Industrial
This image is representative of the product range
Subtotal (1 unit)*
$16.10
(exc. GST)
$17.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
- Plus 155 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.10 |
*price indicative
- RS Stock No.:
- 174-1642
- Mfr. Part No.:
- AHDC04-24-PMT
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Dust Cap | |
| Gender | Male | |
| Shell Size | 24 | |
| Sub Type | Protective Cover | |
| Military Standard | No | |
| Series | ISOBUS | |
| IP Rating | IP67 | |
| Panel Mount Fitting | Yes | |
| Material | Thermoplastic | |
| Cord Included | Yes | |
| Finish | Black | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Dust Cap | ||
Gender Male | ||
Shell Size 24 | ||
Sub Type Protective Cover | ||
Military Standard No | ||
Series ISOBUS | ||
IP Rating IP67 | ||
Panel Mount Fitting Yes | ||
Material Thermoplastic | ||
Cord Included Yes | ||
Finish Black | ||
Colour Black | ||
Standards/Approvals No | ||
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications.
Size 8 crimp contacts are rated to 70A with RADSOK technology.
Size 12 crimp contacts are rated to 35A with RADSOK technology.
Constructed of heavy-duty thermoplastic.
- RS Stock No. 2408507
- Mfr. Part No. C016-00U000-0201
Each
$26.14
- RS Stock No. 3299281
- Mfr. Part No. C016-00U000-0102
Each
$41.30
- RS Stock No. 1950727
- Mfr. Part No. AHDC36-24
Each
$27.71
- RS Stock No. 1950725
- Mfr. Part No. AHDC36-18
Each
$33.07
Related links
- Amphenol Industrial ISOBUS Male Dust Cap with Black Finish, Thermoplastic
- TE Connectivity CPC Dust Cap with Black Finish, Thermoplastic
- TE Connectivity Female Dust Cap with Black Finish, Thermoplastic
- Bulgin 6000 Male Dust Cap IP69K with Matt Silver Finish, Thermoplastic
- Bulgin 6000 Male Dust Cap IP66 with Matt Silver Finish, Thermoplastic
- Amphenol Industrial C16-3 Male Dust Cap with Black Finish, Plastic
- Amphenol Industrial C16-3 Male Dust Cap with Black Finish, Plastic
- Amphenol AHDP Protective Cap with Sealed Finish, Thermoplastic









