Amphenol Air LB ECTA 133 Circular Connector Dust Cap, Shell Size 3 IP66, IP67 Rated, Aluminium Alloy with A Nickel
- RS Stock No.:
- 227-2311
- Mfr. Part No.:
- 13303BM
- Brand:
- Amphenol Air LB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 227-2311
- Mfr. Part No.:
- 13303BM
- Brand:
- Amphenol Air LB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Air LB | |
| Product Type | Circular Connector Dust Cap | |
| Shell Size | 3 | |
| Military Standard | No | |
| Series | ECTA 133 | |
| IP Rating | IP66, IP67 | |
| Panel Mount Fitting | Yes | |
| Material | Aluminium Alloy with A Nickel Plated | |
| Colour | Black, Dark Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Air LB | ||
Product Type Circular Connector Dust Cap | ||
Shell Size 3 | ||
Military Standard No | ||
Series ECTA 133 | ||
IP Rating IP66, IP67 | ||
Panel Mount Fitting Yes | ||
Material Aluminium Alloy with A Nickel Plated | ||
Colour Black, Dark Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Amphenol Air LB Circular comes with Push Pull locking system Connector works with IP67 rating and has a dimension of 10.5 x 30.5 mm. The Contacts material made of copper alloy with nickel barrier layer and gold plating.
-40°C to +125°C temperature range
1000 operations for all shell types Mating
Related links
- Amphenol Air LB ECTA 133 Circular Connector Dust Cap IP67 Rated, Aluminium Alloy with A Nickel
- Amphenol Air LB ECTA 133 Circular Connector Dust Cap Aluminium Alloy with A Nickel Plated
- Amphenol Air LB ECTA 133 Female Dust Cap IP67 Rated, Aluminium
- Amphenol Air LB ECTA 133 Male Dust Cap IP67 Rated, Aluminium
- Amphenol Air LB VG MIL-DTL-38999 Male Circular Connector Dust Cap Metal
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 14 mm IP67 Rated
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 8 mm IP67 Rated
- Amphenol Air LB VG MIL-DTL-38999 Male Circular Connector Dust Cap, Shell Size 18 mm IP67 Rated
