Amphenol Industrial C16-3 Male Dust Cap, Shell Size 1, with Black Finish, Plastic

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$26.14

(exc. GST)

$28.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$26.14-
15 - 49$25.502%
50 - 99$24.864%
100 +$24.257%

*price indicative

RS Stock No.:
240-8507
Mfr. Part No.:
C016-00U000-0201
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Gender

Male

Product Type

Dust Cap

Sub Type

Protection Cap

Shell Size

1

Military Standard

No

Series

C16-3

Panel Mount Fitting

No

Material

Plastic

Cord Included

Yes

Finish

Black

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
CZ

Dust Caps - C 16-3 Circular Connectors


Protective caps for C 16-3 circular connectors in shell sizes 1 and 2. Supplied with nylon cord for attachment to assembly.

Amphenol C 16-3 Circular Connectors


All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.

Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.

Cable and chassis mount inserts may be keyed to prevent incorrect connection between types

Can facilitate cable to cable and cable to chassis connection

All have a pre-mating earth design

Supplied with strain relief and PG cable gland for conduit fixing

IP65 to IEC529

Note

Ratchet Crimp Tool see 241-2786, Insert/Extraction Tool 1 see 240-8642 , Insert/Extraction Tool 2 see 240-8658 and Insert/Extraction Tool 3 see 240-8642.

Approvals

VDE (3964); UL (E63093); CSA (49932-9)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy