Amphenol Industrial Duramate AHDM Circular Connector Dust Cap, Shell Size 24 IP67 Rated, with Nickel Finish, Aluminium

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $11.50

View bulk pricing options

Subtotal (1 unit)*

$27.27

(exc. GST)

$30.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$27.27-
25 - 49$26.81$11.50
50 +$26.31$48.00

*price indicative

RS Stock No.:
195-0727
Mfr. Part No.:
AHDC36-24
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Circular Connector Dust Cap

Shell Size

24

Sub Type

Heavy Duty

Military Standard

No

Series

Duramate AHDM

IP Rating

IP67

Panel Mount Fitting

Yes

Material

Aluminium

Cord Included

Yes

Finish

Nickel

Standards/Approvals

RoHS

The DuraMate™ AHDM environmentally-sealed, multi-pin, heavy duty, metal, circular connector series provides an economical quick-connect bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road Applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy