Amphenol Air LB ECTA 133 Circular Connector Dust Cap, Shell Size 3 IP66, IP67 Rated, Aluminium Alloy with A Nickel

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$218.92

(exc. GST)

$240.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$218.92-
10 - 49$212.353%
50 - 99$205.776%
100 - 249$201.408%
250 +$197.0110%

*price indicative

RS Stock No.:
227-2310
Mfr. Part No.:
13303BE
Brand:
Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Air LB

Product Type

Circular Connector Dust Cap

Shell Size

3

Military Standard

No

Series

ECTA 133

IP Rating

IP66, IP67

Panel Mount Fitting

Yes

Material

Aluminium Alloy with A Nickel Plated

Colour

Dark Grey, Black

Standards/Approvals

No

COO (Country of Origin):
DE
The Amphenol Air LB Circular Connector or protection cap for receptacle and inline receptacle works with IP67 rating and comes with Push Pull locking system made of aluminium material.. The Contacts material made of copper alloy with nickel barrier layer

-40°C to +125°C temperature range

1000 operations for all shell types Mating

Each
$146.98
Each
$80.10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy