LEMO 1T Male Cable Seal IP68 Rated, with Chrome Finish, Brass

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 bag of 1 unit)*

$40.16

(exc. GST)

$44.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Saving
1 - 4$40.16-
5 - 9$38.573%
10 - 24$36.997%
25 +$36.169%

*price indicative

RS Stock No.:
144-2777
Mfr. Part No.:
BRE.1T.200.CAZ
Brand:
LEMO
Find similar products by selecting one or more attributes.
Select all

Brand

LEMO

Product Type

Cable Seal

Gender

Male

Sub Type

Dust Cap

Military Standard

No

Series

1T

IP Rating

IP68

Panel Mount Fitting

Yes

Material

Brass

Cord Included

Yes

Finish

Chrome

Colour

Silver

Standards/Approvals

No

COO (Country of Origin):
CH
T series connectors have been specifically designed for outdoor applications. They include an inner sleeve and seals to pre-vent penetration of solids or liquids.This series is watertight when mated to give a protection index of IP68 as per IEC 60529 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy