Bulgin Buccaneer EXPlora Male/Female Dust Cap, Shell Size 22 mm IP68 Rated, with Nickel Plated Finish
- RS Stock No.:
- 708-1021
- Distrelec Article No.:
- 303-93-458
- Mfr. Part No.:
- EXP-0992
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$78.93
(exc. GST)
$86.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $78.93 |
| 15 - 49 | $77.51 |
| 50 - 99 | $74.98 |
| 100 + | $73.10 |
*price indicative
- RS Stock No.:
- 708-1021
- Distrelec Article No.:
- 303-93-458
- Mfr. Part No.:
- EXP-0992
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Gender | Male/Female | |
| Product Type | Dust Cap | |
| Shell Size | 22 mm | |
| Sub Type | Sealing Cap | |
| Military Standard | No | |
| Series | Buccaneer EXPlora | |
| IP Rating | IP68 | |
| Panel Mount Fitting | Yes | |
| Cord Included | Yes | |
| Finish | Nickel Plated | |
| Colour | Black | |
| For Use With | EXP-0931 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Gender Male/Female | ||
Product Type Dust Cap | ||
Shell Size 22 mm | ||
Sub Type Sealing Cap | ||
Military Standard No | ||
Series Buccaneer EXPlora | ||
IP Rating IP68 | ||
Panel Mount Fitting Yes | ||
Cord Included Yes | ||
Finish Nickel Plated | ||
Colour Black | ||
For Use With EXP-0931 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TN
Accessories
Extended cable size replacement connector glands and heavy duty sealing dust caps to maintain IP68 rating of unmated connectors, with stainless steel straps
7081015 suitable for 7080876 (typically)
7081021suitable for 7080924 (typically)
7081028 suitable for 7080886 (typically)
7081019 suitable for 7080858 (typically)
Bulgin EXP Series EXPlora
Bulgin Components EXPlora series of connectors for use in hazardous environments. Tested for use in Zone 2 and 22, the connectors are manufactured from UL94V-0 rated polycarbonate material and are environmentally sealed to IP68.The EXPlora range is suited for manufacturers of secondary electrical equipment such as motors, pumps, lighting equipment, and process and control gear for use in factories and plant where hazardous or explosive atmospheres can be caused by flammable gases, mists, vapors or by combustible dusts.
Water and dustproof to IP68 when mated
Scoop proof contacts
Leading earth pin For 3,4,5 & 7 pole versions
Easy assembly, no special tools required
Field serviceable,screw termination
Positive locating keyways, cannot be mis-mated
Approvals
ATEX Approval for Zone 2 and Zone 22 Applications
RS Better World
- RS Stock No. 0777749
- Mfr. Part No. PXV0733
Each
$6.72
- RS Stock No. 4944566
- Mfr. Part No. PX0711/PX0734
Each
$14.86
RS Better World
- RS Stock No. 0777751
- Mfr. Part No. PXV0734
Each
$7.84
- RS Stock No. 1297277
- Mfr. Part No. 08-1079-000-000
Each
$9.06
Related links
- Bulgin Buccaneer EXPlora Male Dust Cap IP68 Rated
- Bulgin PXPPAM12 Female Dust Cap with Nickel Plated Finish, Polyamide
- Bulgin Buccaneer for Power Male/Female Dust Cap Fibreglass Reinforced Nylon
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Zinc Plated Finish
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Zinc Plated Finish
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Zinc Plated Finish
- Amphenol Limited 810 MIL-DTL-26482 Female Dust Cap with Zinc Cobalt Plated Finish, Aluminium
- Amphenol Limited 810 MIL-DTL-26482 Female Dust Cap with Zinc Cobalt Plated Finish, Aluminium









