Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-3544
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| IP Rating | IP68 | |
| Material | Nylon 66 | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
IP Rating IP68 | ||
Material Nylon 66 | ||
Colour Blue | ||
- COO (Country of Origin):
- CN
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- LEMO 200 Male Cable Seal IP68 Rated Brass
- Bulgin 4000 Female Cable Seal IP69K IP68 Rated, Silicone
- Souriau Sunbank by Eaton UTO MIL-STD-202 IP67 Metal
- Bulgin 900 Dust Cap IP68 Rated, Nylon
- Bulgin 4000 Female Cable Seal IP69K with Gold Plated Finish Polyamide,
- Bulgin 4000 Male Cable Seal IP69K IP66 Rated, Silicone
- RS PRO SP13 Circular Connector Dust Cap IP68 Rated, Polyamide 66
- RS PRO SP17 Circular Connector Dust Cap IP68 Rated, Polyamide 66
