LEMO 2T Male Cable Seal IP68 Rated, with Chrome Finish, Brass
- RS Stock No.:
- 144-2778
- Mfr. Part No.:
- BRE.2T.200.CAZ
- Brand:
- LEMO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1 unit)*
$53.39
(exc. GST)
$58.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 4 | $53.39 |
| 5 - 9 | $51.23 |
| 10 - 24 | $49.09 |
| 25 + | $48.03 |
*price indicative
- RS Stock No.:
- 144-2778
- Mfr. Part No.:
- BRE.2T.200.CAZ
- Brand:
- LEMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMO | |
| Product Type | Cable Seal | |
| Gender | Male | |
| Sub Type | Dust Cap | |
| Military Standard | No | |
| Series | 2T | |
| IP Rating | IP68 | |
| Panel Mount Fitting | Yes | |
| Material | Brass | |
| Cord Included | Yes | |
| Finish | Chrome | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LEMO | ||
Product Type Cable Seal | ||
Gender Male | ||
Sub Type Dust Cap | ||
Military Standard No | ||
Series 2T | ||
IP Rating IP68 | ||
Panel Mount Fitting Yes | ||
Material Brass | ||
Cord Included Yes | ||
Finish Chrome | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
T series connectors have been specifically designed for outdoor applications. They include an inner sleeve and seals to pre-vent penetration of solids or liquids.This series is watertight when mated to give a protection index of IP68 as per IEC 60529 standard.
- RS Stock No. 1442779
- Mfr. Part No. GMD.00.025.DN
1 Bag of 1
$3.18
- RS Stock No. 0518932
- Mfr. Part No. 1476946
1 Pack of 50
$315.90
- RS Stock No. 6120706
- Mfr. Part No. PX0480/BK
Each
$8.44
- RS Stock No. 2268600
- Mfr. Part No. BERN387TVW
Each
$188.66
Related links
- LEMO 200 Male Cable Seal IP68 Rated Brass
- LEMO 0B MIL 1344A Male/Female Dust Cap IP54 IP50 with Brass Chrome Plated Finish Stainless
- LEMO 2S MIL 1344A Male/Female Dust Cap IP50 IP68 with Brass Chrome Plated Finish,
- LEMO 2B MIL 1344A Male/Female Dust Cap IP50 IP66 with Brass Chrome Plated Finish,
- LEMO 1B MIL 1344A Male/Female Dust Cap IP50 Rated Polyetheretherketone, Stainless
- LEMO 00 Male Cable Seal Polyurethane Elastomer
- LEMO 3B Male Cable Seal Polyurethane Elastomer
- RS PRO Cable Seal IP68 Rated, Nylon 66












