Bulgin Buccaneer 900 Dust Cap IP68 Rated, Nylon

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.72

(exc. GST)

$28.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 149 unit(s) ready to ship
  • Plus 719 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$25.72
15 - 49$25.49
50 - 99$24.90
100 +$24.38

*price indicative

RS Stock No.:
344-4302
Distrelec Article No.:
144-66-363
Mfr. Part No.:
PX0960
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Dust Cap

Sub Type

Sealing Cap

Military Standard

No

Series

Buccaneer 900

IP Rating

IP68

Panel Mount Fitting

No

Material

Nylon

Cord Included

No

Colour

Blue

For Use With

Flange mounting connector PX0941

Standards/Approvals

No

COO (Country of Origin):
TN

Bulgin Maxi Buccaneer Accessories


A range of individual components and kits compatible with Maxi Buccaneer connectors.

Maxi Buccaneer


Heavy duty, rugged connectors, suitable for single and three phase,applications in a variety of harsh environments such as sewage and water works, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.

Water and dustproof

Leading earth pin

Scoop proof contacts

Easy assembly, no special tooling required

Field serviceable, screw termination

Positive locking keyways, cannot be mis-mated

Bulkhead adaptor suitable for 45° or 90° mounting with Flange Plugs & Sockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy