LEMO 2B MIL 1344A Male/Female Dust Cap, Shell Size 2 IP50, IP54, IP66, IP68 Rated, with Brass Chrome Plated Finish,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$29.19

(exc. GST)

$32.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 175 unit(s) shipping from 17 December 2026
  • Plus 175 unit(s) shipping from 24 December 2026
  • Plus 175 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$29.19
5 - 24$28.88
25 - 49$28.54
50 +$27.40

*price indicative

RS Stock No.:
178-9108
Mfr. Part No.:
BRA.2B.200.PCSG
Brand:
LEMO
Find similar products by selecting one or more attributes.
Select all

Brand

LEMO

Product Type

Dust Cap

Gender

Male/Female

Shell Size

2

Military Standard

MIL 1344A

Series

2B

IP Rating

IP50, IP54, IP66, IP68

Material

PEEK, Polyamide, Brass, Stainless Steel

Cord Included

No

Finish

Brass Chrome Plated

For Use With

LEMO unipole and multipole Connectors

Standards/Approvals

IEC 60512-6 test 11f, IEC 60169-1-3, IEC 60512-4 test 6d, CE marking, RoHS (2011/65/EU)), UL Recognition, IEC 60529, IEC 60068-1, IEC 60512-4 test 6c, IEC 60512-5 test 9a

COO (Country of Origin):
CH

Dust Caps


2B Series - Metal


Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For construction of connector see 0B free plugs.

Self-latching system permits quick mating/release

Easy cable assembly

Mechanical endurance 10000 mating cycles

Aesthetic appearance enhances customers product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy