binder 720 Protection Cap IP67 Rated, Polyamide

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$6.47

(exc. GST)

$7.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
  • Plus 370 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$6.47-
10 - 24$5.977%
25 +$5.3816%

*price indicative

RS Stock No.:
761-650
Mfr. Part No.:
08-2587-000-000
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Product Type

Protection Cap

Sub Type

Protective Cap

Series

720

IP Rating

IP67

Material

Polyamide

For Use With

Cable Connector

Colour

Black

COO (Country of Origin):
DE

Binder 720 Series Protection Cap, IP67, Polyamide - 08-2587-000-000


This protection cap provides a rugged protective cover for cable connectors in industrial environments. Designed to prevent ingress of dust and water, it is manufactured from a Durable polyamide compound and finished in black to blend with common cable assemblies. It is intended for use wherever connector sealing and contamination prevention are required.

Features and Benefits:


• Rated to IP67 offering dustproof and waterproof protection
• Constructed from polyamide for mechanical resilience
• Suited to cable connector mating faces to prevent contamination
• Black finish for unobtrusive integration in installations
• Designed for industrial use to withstand routine handling

Applications


• Suitable for automation plant connector protection during downtime
• Ideal for electronics test rigs to keep contacts clean
• Used with electrical harnesses during storage and transit
• Can be used for mechanical equipment connectors in harsh environments

What material characteristics affect durability in the field?


The polyamide construction gives good impact resistance and dimensional stability across typical industrial temperature ranges.

How does the cap perform against moisture ingress when mated to a connector?


When fitted, the sealing design meets an IP67 classification, preventing water immersion and particulate entry under rated conditions.

Is the cap intended for temporary or permanent installation?


The product is intended primarily as a removable protective cover for connectors during non-operational periods, transit or maintenance.

What colour options are available for Visual identification?


The unit is supplied in black to provide a consistent, low-visibility option for industrial cabling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy