binder 720 Male Dust Cap IP67 Rated
- RS Stock No.:
- 734-5751
- Mfr. Part No.:
- 08-2559-000-000
- Brand:
- binder
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$16.54
(exc. GST)
$18.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $16.54 | - |
| 50 - 99 | $16.25 | 1% |
| 100 - 249 | $15.54 | 6% |
| 250 - 499 | $15.23 | 7% |
| 500 + | $14.91 | 9% |
*price indicative
- RS Stock No.:
- 734-5751
- Mfr. Part No.:
- 08-2559-000-000
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Gender | Male | |
| Product Type | Dust Cap | |
| Sub Type | Dust Cap | |
| Military Standard | No | |
| Series | 720 | |
| IP Rating | IP67 | |
| Panel Mount Fitting | No | |
| Cord Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand binder | ||
Gender Male | ||
Product Type Dust Cap | ||
Sub Type Dust Cap | ||
Military Standard No | ||
Series 720 | ||
IP Rating IP67 | ||
Panel Mount Fitting No | ||
Cord Included Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Protection cap
Protection cap for miniatur connectors series 720
Binder 720 - Plastic
Mid-size Connectors for Industrial and Medical Applications. The Series 720 snap-in connector is a larger version of the Series 620 sub-miniature connector. It offers high performance, with gold-plated contacts, at a very attractive price. Custom overmolded Series 720 assemblies.
Connectors with snap-in locking
Internal strain relief
Easy to assemble
