binder 670 Protection Cap IP67 Rated, Polyamide
- RS Stock No.:
- 761-695
- Mfr. Part No.:
- 08-0375-000-000
- Brand:
- binder
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$7.49
(exc. GST)
$8.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $7.49 | - |
| 10 - 24 | $6.87 | 8% |
| 25 + | $6.22 | 16% |
*price indicative
- RS Stock No.:
- 761-695
- Mfr. Part No.:
- 08-0375-000-000
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Protection Cap | |
| Sub Type | Protective Cap | |
| Series | 670 | |
| IP Rating | IP67 | |
| Material | Polyamide | |
| Colour | Black | |
| For Use With | Cable Connector | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Protection Cap | ||
Sub Type Protective Cap | ||
Series 670 | ||
IP Rating IP67 | ||
Material Polyamide | ||
Colour Black | ||
For Use With Cable Connector | ||
- COO (Country of Origin):
- DE
Binder 670 Series Protection Cap, IP67, Polyamide - 08-0375-000-000
This protection cap provides environmental sealing for cable connectors used in industrial settings. Designed to shield connector ends from contaminants, it is intended for applications where ingress protection is required and straightforward attachment is needed.
Features and Benefits:
• IP67 rating prevents dust ingress and temporary immersion
• Polyamide construction offers chemical and wear resistance
• Black finish reduces visible soiling on exposed ends
• Compatible with cable connector interfaces for secure fit
• Designed for use as a protective end cap in harsh conditions
• Polyamide construction offers chemical and wear resistance
• Black finish reduces visible soiling on exposed ends
• Compatible with cable connector interfaces for secure fit
• Designed for use as a protective end cap in harsh conditions
Applications
• Suitable for protecting connector ends on field cabling
• Ideal for use in control panels during maintenance
• Used with sensor and actuator cables in automation systems
• Can be used for temporary sealing of unused connector ports
• Ideal for use in control panels during maintenance
• Used with sensor and actuator cables in automation systems
• Can be used for temporary sealing of unused connector ports
How does the cap perform against water exposure?
The cap meets IP67 requirements, providing protection against dust and temporary immersion in water to maintain connector integrity.
What material properties affect durability in industrial environments?
The cap is moulded from polyamide, offering resistance to mechanical wear and many industrial chemicals commonly encountered on-site.
Which colour option assists with maintenance visibility?
The cap is supplied in black to minimise the appearance of grime while remaining unobtrusive on cabling runs.
What connector type is this cap intended to fit?
It is designed to serve as a protective end for connector interfaces used on cable assemblies in the relevant connector family.
Related links
- binder Protection Cap IP67 Rated, Polyamide
- binder 720 Protection Cap IP67 Rated, Polyamide
- binder 770 Protection Cap IP67 Rated, Polyamide
- binder 718/772/775/768 Circular Connector Dust Cap IP67 Rated, Polyamide 66
- binder Male/Female Protection Cap IP67 Rated, PA66
- binder Male/Female Dust Cap IP65 Copper Tin Copper Zinc Alloy
- binder 723 Male/Female Dust Cap IP54 with Black Chromium Plated Polyamide 66, Copper
- binder Dust Cap IP67 Rated
