binder 718/772/775/768 Circular Connector Dust Cap, Shell Size M8 IP67 Rated, Polyamide 66
- RS Stock No.:
- 706-3162
- Distrelec Article No.:
- 144-18-074
- Mfr. Part No.:
- 08-2441-000-000
- Brand:
- binder
Get a bulk buy discount
Add 50 more to save $6.00
View bulk pricing optionsSubtotal (1 unit)*
$2.74
(exc. GST)
$3.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 1,705 unit(s) shipping from 23 November 2026
- Plus 228 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $2.74 | - |
| 50 - 99 | $2.62 | $6.00 |
| 100 - 249 | $2.49 | $25.00 |
| 250 - 1249 | $2.36 | $95.00 |
| 1250 + | $2.25 | $612.50 |
*price indicative
- RS Stock No.:
- 706-3162
- Distrelec Article No.:
- 144-18-074
- Mfr. Part No.:
- 08-2441-000-000
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Circular Connector Dust Cap | |
| Shell Size | M8 | |
| Sub Type | Dust Cap | |
| Military Standard | No | |
| Series | 718/772/775/768 | |
| IP Rating | IP67 | |
| Panel Mount Fitting | No | |
| Material | Polyamide 66 | |
| Cord Included | No | |
| For Use With | Female Panel Mount Connector | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Circular Connector Dust Cap | ||
Shell Size M8 | ||
Sub Type Dust Cap | ||
Military Standard No | ||
Series 718/772/775/768 | ||
IP Rating IP67 | ||
Panel Mount Fitting No | ||
Material Polyamide 66 | ||
Cord Included No | ||
For Use With Female Panel Mount Connector | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Accessories series 768 / 718
Related links
- binder Male/Female Dust Cap IP65 Copper Tin Copper Zinc Alloy
- binder 723 Male/Female Dust Cap IP54 with Black Chromium Plated Polyamide 66, Copper
- binder 768 Dust Cap IP67 Rated
- binder Protection Cap IP67 Rated, Polyamide
- binder 770 Protection Cap IP67 Rated, Polyamide
- binder 720 Protection Cap IP67 Rated, Polyamide
- binder 670 Protection Cap IP67 Rated, Polyamide
- binder Dust Cap IP67, IP40 Rated
