binder 720 Protection Cap IP67 Rated, Polyamide
- RS Stock No.:
- 761-649
- Mfr. Part No.:
- 08-2586-000-000
- Brand:
- binder
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$5.32
(exc. GST)
$5.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 372 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.32 | - |
| 10 - 24 | $4.90 | 7% |
| 25 + | $4.41 | 17% |
*price indicative
- RS Stock No.:
- 761-649
- Mfr. Part No.:
- 08-2586-000-000
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Protection Cap | |
| Sub Type | Protective Cap | |
| Series | 720 | |
| IP Rating | IP67 | |
| Material | Polyamide | |
| Colour | Black | |
| For Use With | Cable Socket | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Protection Cap | ||
Sub Type Protective Cap | ||
Series 720 | ||
IP Rating IP67 | ||
Material Polyamide | ||
Colour Black | ||
For Use With Cable Socket | ||
- COO (Country of Origin):
- DE
Binder 720 Series Protection Cap, IP67, Polyamide - 08-2586-000-000
This protection cap is designed to shield cable sockets from environmental ingress in industrial settings. It provides a robust barrier against dust and moisture for connectors used in automation, electronics and electrical installations. The cap is MADE from a Durable polymer and finished in a dark hue to match typical equipment, making it suitable for routine maintenance and protection of idle sockets.
Features and Benefits:
• IP67 rating prevents water ingress during temporary immersion
• Polyamide construction resists mechanical wear and ageing
• Compatible with cable socket interfaces for secure fit
• Black colour reduces Visual glare and dirt visibility
• Part of a modular connector range for straightforward replacement
• Polyamide construction resists mechanical wear and ageing
• Compatible with cable socket interfaces for secure fit
• Black colour reduces Visual glare and dirt visibility
• Part of a modular connector range for straightforward replacement
Applications
• Suitable for protecting exposed connector interfaces on control cabinets
• Ideal for safeguarding sockets on field instrumentation in factories
• Used with panel-mounted cable sockets during transport and storage
• Can be used for temporary sealing of sockets on test benches
• Ideal for safeguarding sockets on field instrumentation in factories
• Used with panel-mounted cable sockets during transport and storage
• Can be used for temporary sealing of sockets on test benches
How does the cap perform in wet cleaning environments?
Its IP67 classification means it remains watertight when briefly submerged and protects against heavy spray during washdowns.
What material properties affect longevity in industrial use?
The polyamide material offers good resistance to abrasion and environmental ageing, maintaining shape and protective function under regular handling.
Is the cap interchangeable with other connector covers?
Compatibility is determined by the mating socket geometry
it is intended for use with corresponding cable socket interfaces within the same connector family.
How should the cap be stored when not fitted?
Store in a dry, shaded location to minimise prolonged UV exposure and prevent surface contamination prior to deployment.
Related links
- binder 720 Protection Cap IP67 Rated, Polyamide
- binder Protection Cap IP67 Rated, Polyamide
- binder 670 Protection Cap IP67 Rated, Polyamide
- binder 770 Protection Cap IP67 Rated, Polyamide
- binder 718/772/775/768 Circular Connector Dust Cap IP67 Rated, Polyamide 66
- binder 720 Female Dust Cap IP67 Rated
- binder 720 Male Dust Cap IP67 Rated
- binder Male/Female Protection Cap IP67 Rated, PA66
