Phoenix Contact Male Crimp Circular Connector Contact, Contact Size 2 mm, Wire Size 0.75mm², 1.5 mm²
- RS Stock No.:
- 803-6981
- Mfr. Part No.:
- 1607376
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$4.22
(exc. GST)
$4.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $4.22 | - |
| 5 + | $3.79 | 10% |
*price indicative
- RS Stock No.:
- 803-6981
- Mfr. Part No.:
- 1607376
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Contact Size | 2 mm | |
| Wire Size | 0.75mm², 1.5mm² | |
| Series | SF-20KP004 | |
| For Use With | Pluscon P30 Series Connectors | |
| Contact Type | Pin | |
| Length | 25.2mm | |
| Contact Plating | Nickel Plated | |
| Termination Type | Crimp | |
| Contact Material | Copper Zinc Alloy | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Contact Size 2 mm | ||
Wire Size 0.75mm², 1.5mm² | ||
Series SF-20KP004 | ||
For Use With Pluscon P30 Series Connectors | ||
Contact Type Pin | ||
Length 25.2mm | ||
Contact Plating Nickel Plated | ||
Termination Type Crimp | ||
Contact Material Copper Zinc Alloy | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
- COO (Country of Origin):
- DE
Phoenix Contact SF Range Circular Connector Contacts
The SF range of turned circular connector CuZn contacts from Phoenix contact are designed to be used with circular connectors. The connector contact is the component within a connector that carries the electrical signal across a connection.
Features and Benefits
• Male and Female available
• Crimp range of 0.14mm² to 4mm²
• Low contact resistance
• High tensile strength of connection
• Crimp termination method
• Temperature and vibration resistant assembly
• Nickel plated with gold coating
- RS Stock No. 1886823
- Mfr. Part No. 1623778
Each (In a Pack of 100)
$1.93
- RS Stock No. 8027283
- Mfr. Part No. 1605639
Each
$3.35
- RS Stock No. 8027270
- Mfr. Part No. 1605634
Each
$3.50
- RS Stock No. 9226393
- Mfr. Part No. 1605626
Each (In a Pack of 5)
$2.414
Related links
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.75mm², 1.5 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.75mm, 1.5 mm
- Amphenol Air LB Male Push Pull Circular Connector Contact Wire Size 0.75mm², 1.5 mm²
- Amphenol Air LB Female Push Pull Circular Connector Contact Wire Size 0.75mm², 1.5 mm²
- HARTING Male Crimp Crimp Contact Wire Size 0.75mm², 1 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.56mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 1mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.22mm²











