Phoenix Contact Male Crimp Circular Connector Contact, Contact Size 1 mm, Wire Size 0.14mm², 0.5 mm²

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $2.00

View bulk pricing options

Subtotal (1 unit)*

$3.98

(exc. GST)

$4.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 207 unit(s) ready to ship from another location
  • Plus 78 unit(s) shipping from 17 November 2026
  • Plus 400 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$3.98-
25 - 49$3.90$2.00
50 +$3.85$6.50

*price indicative

RS Stock No.:
803-6984
Mfr. Part No.:
1607355
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Contact

Gender

Male

Contact Size

1 mm

Wire Size

0.14mm², 0.5mm²

Current

9A

Series

SF-10KP004

For Use With

Pluscon P30 Series Connectors

Contact Type

Pin

Length

20.8mm

Contact Plating

Nickel Plated

Voltage

250V

Termination Type

Crimp

Contact Material

Copper Zinc Alloy

Standards/Approvals

RoHS II

COO (Country of Origin):
DE

Phoenix Contact SF Range Circular Connector Contacts


The SF range of turned circular connector CuZn contacts from Phoenix contact are designed to be used with circular connectors. The connector contact is the component within a connector that carries the electrical signal across a connection.

Features and Benefits


• Male and Female available

• Crimp range of 0.14mm² to 4mm²

• Low contact resistance

• High tensile strength of connection

• Crimp termination method

• Temperature and vibration resistant assembly

• Nickel plated with gold coating

Each (In a Bag of 100)
$3.568
Each (In a Pack of 100)
$1.93
Each (In a Pack of 5)
$3.626
Each (In a Pack of 100)
$0.916

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy