Phoenix Contact Male Crimp Circular Connector Contact, Contact Size 1.5 mm, Wire Size 0.22mm²
- RS Stock No.:
- 188-6829
- Distrelec Article No.:
- 304-38-732
- Mfr. Part No.:
- 1627292
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$158.70
(exc. GST)
$174.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 900 | $1.587 | $158.70 | - |
| 1000 - 4900 | $1.553 | $155.30 | 2% |
| 5000 - 9900 | $1.464 | $146.40 | 7% |
| 10000 + | $1.428 | $142.80 | 10% |
*price indicative
- RS Stock No.:
- 188-6829
- Distrelec Article No.:
- 304-38-732
- Mfr. Part No.:
- 1627292
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Contact Size | 1.5 mm | |
| Wire Size | 0.22mm² | |
| Series | RC-15P2200 | |
| Contact Type | Turned | |
| Length | 21.2mm | |
| Contact Plating | Nickel Plated | |
| Termination Type | Crimp | |
| Contact Material | Copper Zinc Alloy | |
| Standards/Approvals | RoHS II | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Contact Size 1.5 mm | ||
Wire Size 0.22mm² | ||
Series RC-15P2200 | ||
Contact Type Turned | ||
Length 21.2mm | ||
Contact Plating Nickel Plated | ||
Termination Type Crimp | ||
Contact Material Copper Zinc Alloy | ||
Standards/Approvals RoHS II | ||
- COO (Country of Origin):
- DE
Crimp contact, turned, contact diameter: 1.5 mm, crimp range: 0.08 mm² ... 0.22 mm²
- RS Stock No. 1886821
- Mfr. Part No. 1623776
Each (In a Pack of 100)
$1.919
- RS Stock No. 1886826
- Mfr. Part No. 1627290
Each (In a Pack of 100)
$2.29
- RS Stock No. 1886824
- Mfr. Part No. 1623779
Each (In a Pack of 100)
$2.043
- RS Stock No. 1886825
- Mfr. Part No. 1623780
Each (In a Pack of 100)
$1.653
Related links
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 0.22mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.22mm²
- Phoenix Contact Crimp Circular Connector Contact Wire Size 0.22mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.56mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 1mm²
- HARTING Male Crimp Circular Connector Contact Wire Size 16AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 21AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 14AWG












