HARTING Female Crimp Circular Connector Contact, Contact Size M12, Wire Size 20AWG

Get a bulk buy discount

Add 50 more to save $6.75

View bulk pricing options

Subtotal (1 pack of 10 units)*

$48.73

(exc. GST)

$53.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$4.873$48.73-
50 - 90$4.738$47.38$6.75
100 +$4.542$45.42$33.10

*price indicative

RS Stock No.:
123-5669
Mfr. Part No.:
21011009932
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Circular Connector Contact

Gender

Female

Contact Size

M12

Wire Size

20AWG

Series

Circular connectors M12

For Use With

M12 Connector

Contact Type

Crimp

Length

23.2mm

Contact Plating

Gold

Contact Material

Copper

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
CH

Han M12 Power PE Contact Crimp


From Harting, these Han PE contact crimps are gold plated and used with Han M12 Power Connectors.

HAN® M12


Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy