JST Female Crimp Crimp Pin Connector, Wire Size 26AWG
- RS Stock No.:
- 602-7900
- Mfr. Part No.:
- BSF-21T-P1.4
- Brand:
- JST
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$5.50
(exc. GST)
$6.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 200 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | $0.11 | $5.50 |
| 500 - 1200 | $0.108 | $5.40 |
| 1250 - 2450 | $0.105 | $5.25 |
| 2500 - 4950 | $0.103 | $5.15 |
| 5000 + | $0.101 | $5.05 |
*price indicative
- RS Stock No.:
- 602-7900
- Mfr. Part No.:
- BSF-21T-P1.4
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Gender | Female | |
| Product Type | Crimp Pin Connector | |
| Current | 7A | |
| Wire Size | 26AWG | |
| Series | BL, HL, MWP, SL | |
| For Use With | MWP and SL Connector Housings | |
| Contact Plating | Tin | |
| Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Maximum Contact Resistance | 10mΩ | |
| Standards/Approvals | JIS C 0920 (IEC 60529 IPX4)), LR20812, RoHS, E60389 | |
| Select all | ||
|---|---|---|
Brand JST | ||
Gender Female | ||
Product Type Crimp Pin Connector | ||
Current 7A | ||
Wire Size 26AWG | ||
Series BL, HL, MWP, SL | ||
For Use With MWP and SL Connector Housings | ||
Contact Plating Tin | ||
Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Maximum Contact Resistance 10mΩ | ||
Standards/Approvals JIS C 0920 (IEC 60529 IPX4)), LR20812, RoHS, E60389 | ||
- COO (Country of Origin):
- JP
Related links
- JST Female Crimp Terminal 18 AWG Max
- JST Male Crimp Crimp Pin Connector
- JST Female Crimp Terminal 20 AWG Max
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 26AWG
- JAE Female Crimp Circular Connector Contact Wire Size 26AWG
- TE Connectivity Male Crimp Pin Connector, Wire Size 1.5mm²
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 26AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 26AWG
