TE Connectivity Male Crimp Pin Connector, Wire Size 1.5mm²
- RS Stock No.:
- 795-096
- Mfr. Part No.:
- 2359528-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 1500 units)*
$1,805.84
(exc. GST)
$1,986.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,805.84 | $1.204 |
*price indicative
- RS Stock No.:
- 795-096
- Mfr. Part No.:
- 2359528-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pin Connector | |
| Gender | Male | |
| Current | 25A | |
| Wire Size | 1.5mm² | |
| Series | NECTOR T | |
| For Use With | NECTOR T Pluggable Connectors | |
| Contact Type | Pin | |
| Voltage | 600V ac | |
| Termination Type | Crimp | |
| Contact Material | High Performance Alloy | |
| Standards/Approvals | UL 2238 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pin Connector | ||
Gender Male | ||
Current 25A | ||
Wire Size 1.5mm² | ||
Series NECTOR T | ||
For Use With NECTOR T Pluggable Connectors | ||
Contact Type Pin | ||
Voltage 600V ac | ||
Termination Type Crimp | ||
Contact Material High Performance Alloy | ||
Standards/Approvals UL 2238 | ||
- COO (Country of Origin):
- CN
The TE Connectivity High performance pin contact provides reliable electrical connections for diverse applications, ensuring optimal performance in high humidity and harsh environments. Its design facilitates streamlined integration into existing systems for seamless functionality.
Constructed from high-performance copper alloy for durability
Compatible with a wire termination range of 1.5 mm to 2.5 mm
Suitable for both crimp and screw termination types
Designed to withstand harsh environmental conditions for longevity
Related links
- TE Connectivity Male Crimp Pin Terminal Wire Size 14AWG, 18 AWG
- TE Connectivity Male Crimp Pin Terminal Wire Size 18AWG, 20 AWG
- TE Connectivity Male Crimp Pin Contact Wire Size 14AWG
- TE Connectivity Male Crimp Pin Contact Wire Size 24AWG
- TE Connectivity Male Crimp Pin Contact Wire Size 24AWG
- TE Connectivity Male Crimp Crimp Pin Connector Wire Size 0.35mm², 2.5 mm²
- TE Connectivity Male Crimp Connector Wire Size 12AWG
- TE Connectivity Male Solder Crimp Pin Connector Wire Size 1mm², 1.5 mm²
