JST MWP, SL Series Female Crimp Terminal, 26 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 602-7893
- Mfr. Part No.:
- BSF-01T-P1.4
- Brand:
- JST
Get a bulk buy discount
Add 500 more to save $1.50
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$8.25
(exc. GST)
$9.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 450 | $0.165 | $8.25 | - |
| 500 - 2450 | $0.162 | $8.10 | $1.50 |
| 2500 + | $0.158 | $7.90 | $17.50 |
*price indicative
- RS Stock No.:
- 602-7893
- Mfr. Part No.:
- BSF-01T-P1.4
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | MWP and SL Connector Housings | |
| Current | 7A | |
| Series | MWP, SL | |
| Minimum Wire Size mm² | 0.1mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With MWP and SL Connector Housings | ||
Current 7A | ||
Series MWP, SL | ||
Minimum Wire Size mm² 0.1mm² | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Tin | ||
Maximum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Waterproof Relay MWP Connector
The Waterproof MWP Series Connectors have a 7.0mm pitch suitable for Wire-to-Wire electrical power supply applications.
JST MWP Series 7.0mm Waterproof Connectors
The MWP Series of Waterproof 7.0mm pitch Connectors feature a low insertion force contact for reduced wear, a housing lance that secures the contact so it is unaffected by handling, a protected inter-housing lock between the plug and receptacle and a slider locking mechanism to complete the wire sealing process.
Related links
- JST Female Crimp Terminal 20 AWG Max
- JST EL Series Female Crimp Terminal 20 AWG Max
- JST Female Crimp Terminal 18 AWG Max
- JST SYF Series Female Crimp Terminal 20 AWG Max
- JST XL Series Female Crimp Terminal 20 AWG Max
- JST Female Crimp Terminal 20 AWG Max
- JST V Series Male/Female Crimp Terminal 20 AWG Max
- JST Female Crimp Crimp Pin Connector, Wire Size 26AWG
