Bulgin Male Solder Circular Connector Contact, Wire Size 24AWG, 28 AWG
- RS Stock No.:
- 426-1394
- Distrelec Article No.:
- 301-64-940
- Mfr. Part No.:
- SA3180/1
- Brand:
- Bulgin
Get a bulk buy discount
Add 150 more to save $71.70
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$229.56
(exc. GST)
$252.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 140 | $22.956 | $229.56 | - |
| 150 - 490 | $22.478 | $224.78 | $71.70 |
| 500 - 990 | $21.79 | $217.90 | $583.00 |
| 1000 + | $21.218 | $212.18 | $1,738.00 |
*price indicative
- RS Stock No.:
- 426-1394
- Distrelec Article No.:
- 301-64-940
- Mfr. Part No.:
- SA3180/1
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Wire Size | 24AWG, 28AWG | |
| Current | 1A | |
| Series | Buccaneer 400 / Buccaneer 4000 | |
| For Use With | Buccaneer 400 / 4000 Series Circular Connectors | |
| Contact Type | Signal | |
| Length | 80mm | |
| Contact Plating | Gold | |
| Voltage | 50V ac, 50V ac | |
| Termination Type | Solder | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Wire Size 24AWG, 28AWG | ||
Current 1A | ||
Series Buccaneer 400 / Buccaneer 4000 | ||
For Use With Buccaneer 400 / 4000 Series Circular Connectors | ||
Contact Type Signal | ||
Length 80mm | ||
Contact Plating Gold | ||
Voltage 50V ac, 50V ac | ||
Termination Type Solder | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TN
Bulgin Pin Contact
The Bulgin Buccaneer 400 series male circular connector has a wire size of 24AWG to 28AWG. This pin contact connector has a current rating of up to 1A per contact. The contact is made of copper alloy and has gold contact plating.
Features and Benefits
Cable mount
Solder termination
Operating temperature is between -400C to 800C
Related links
- Bulgin Female Solder Circular Connector Contact 28 AWG
- Bulgin Male Solder Circular Connector Contact 24 AWG
- Bulgin Male Solder Circular Connector Contact
- ITT Cannon Male Solder Circular Connector Contact 26 AWG
- Bulgin Female Crimp Circular Connector Contact 28 AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
- Hirose Female Crimp Circular Connector Contact 28 AWG
- Bulgin Male Solder Contact
