Bulgin Female Solder Circular Connector Contact, Wire Size 24AWG, 28 AWG
- RS Stock No.:
- 426-1401
- Distrelec Article No.:
- 301-64-939
- Mfr. Part No.:
- SA3179/1
- Brand:
- Bulgin
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$36.27
(exc. GST)
$39.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,700 unit(s) shipping from 23 November 2026
- Plus 430 unit(s) shipping from 23 November 2026
- Plus 990 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | $3.627 | $36.27 | - |
| 100 - 490 | $3.575 | $35.75 | 1% |
| 500 - 2490 | $3.502 | $35.02 | 3% |
| 2500 + | $3.431 | $34.31 | 5% |
*price indicative
- RS Stock No.:
- 426-1401
- Distrelec Article No.:
- 301-64-939
- Mfr. Part No.:
- SA3179/1
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Current | 1A | |
| Wire Size | 24AWG, 28AWG | |
| Series | Buccaneer 400 / Buccaneer 4000 | |
| For Use With | Buccaneer 400 / 4000 Series Connectors | |
| Contact Type | Signal | |
| Contact Plating | Gold | |
| Voltage | 50V ac, 50V ac | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 80°C | |
| Maximum Contact Resistance | 5mΩ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Current 1A | ||
Wire Size 24AWG, 28AWG | ||
Series Buccaneer 400 / Buccaneer 4000 | ||
For Use With Buccaneer 400 / 4000 Series Connectors | ||
Contact Type Signal | ||
Contact Plating Gold | ||
Voltage 50V ac, 50V ac | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 80°C | ||
Maximum Contact Resistance 5mΩ | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TN
Bulgin Socket Contact
The Bulgin Buccaneer 400 series male circular connector has a wire size of 24AWG to 28AWG. This socket contact connector has a current rating of up to 1A per contact. The contact is made of copper alloy and has gold contact plating.
Features and Benefits
Cable mount
Solder termination
Operating temperature is between -40C to 80C
- RS Stock No. 4261394
- Mfr. Part No. SA3180/1
Each (In a Bag of 10)
$22.956
- RS Stock No. 4261388
- Mfr. Part No. SA3179
Each (In a Bag of 10)
$24.603
- RS Stock No. 1831811
Each (In a Pack of 10)
$0.99
- RS Stock No. 2408585
- Mfr. Part No. VN02-016-0003(1)
1 Bag of 25
$25.86
Related links
- Bulgin Female Crimp Circular Connector Contact 28 AWG
- Bulgin Male Solder Circular Connector Contact 28 AWG
- Bulgin Female Solder Circular Connector Contact 26 AWG
- Bulgin Female Solder Circular Connector Contact 24 AWG
- Bulgin Female Solder Circular Connector Contact, Wire Size 22AWG
- Hirose Female Crimp Circular Connector Contact 28 AWG
- RS PRO Female Crimp Circular Connector Contact 28 AWG
- Hirose Female Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG












