Phoenix Contact Crimp Contact, Contact Size 1.6mm
- RS Stock No.:
- 256-0091
- Mfr. Part No.:
- 1607956
- Brand:
- Phoenix Contact
Price (ex. GST) Each (In a Box of 4)
$7.373
(exc. GST)
$8.11
(inc. GST)
On back order for despatch 12/01/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Box** |
---|---|---|
4 + | $7.373 | $29.492 |
**price indicative
- RS Stock No.:
- 256-0091
- Mfr. Part No.:
- 1607956
- Brand:
- Phoenix Contact
Related links
- Amphenol Industrial Removal Tool Contact size 1.6mm
- Phoenix Contact Crimp Contact, Contact Size 10mm
- Phoenix Contact Crimp Contact, Contact Size 1mm
- Phoenix Contact Crimp Contact Wire Size 0.22 → 0.56 mm2
- Phoenix Contact Male Crimp Crimp Contact Wire Size 20 → 24 awg
- Phoenix Contact Female Crimp Crimp Contact Wire Size 1.5 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 24 → 28 awg
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.56 mm2